There are no models available for this part yet.
Overview of RK73G1JLTD1372D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73G1JLTD1372D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2262 |
|
RFQ |
CAD Models for RK73G1JLTD1372D by KOA Speer Electronics Inc
Part Data Attributes for RK73G1JLTD1372D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73G1JLTD1372D
This table gives cross-reference parts and alternative options found for RK73G1JLTD1372D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JLTD1372D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTPD1372D | RES,SMT,THICK FILM,13.7K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73G1JLTD1372D vs RK73G1JTTPD1372D |
CDF060313K70.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD1372D vs CDF060313K70.5%50PPM/KNP10 |
RK73G1JLTPD1372D | RES,SMT,THICK FILM,13.7K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73G1JLTD1372D vs RK73G1JLTPD1372D |
RK73G1JRTTD1372D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JLTD1372D vs RK73G1JRTTD1372D |
CDF060313K70.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD1372D vs CDF060313K70.5%50PPM/KKP5 |
CDF060313K70.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD1372D vs CDF060313K70.5%50PPM/KNP5 |
ADF060313K70.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD1372D vs ADF060313K70.5%50PPM/KKS |
CDF060313K70.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD1372D vs CDF060313K70.5%50PPM/KKS |
CDP060313K70.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD1372D vs CDP060313K70.5%50PPM/KKP10 |
CDP060313K70.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD1372D vs CDP060313K70.5%50PPM/KNS |