-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9370
|
Newark | Res, 1K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73G1JTTD1001F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2546 |
|
$0.0890 / $0.2310 | Buy Now |
DISTI #
2019-RK73G1JTTD1001FCT-ND
|
DigiKey | RES 1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29920 In Stock |
|
$0.0253 / $0.2200 | Buy Now |
DISTI #
660-RK73G1JTTD1001F
|
Mouser Electronics | Thick Film Resistors - SMD 1K OHM 1% 50PPM RoHS: Compliant | 23019 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
V36:1790_06785144
|
Arrow Electronics | Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2301 | Americas - 20000 |
|
$0.0175 / $0.0240 | Buy Now |
DISTI #
V72:2272_06785144
|
Arrow Electronics | Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1748 Container: Cut Strips | Americas - 3 |
|
$0.0177 / $0.0257 | Buy Now |
DISTI #
68779910
|
Verical | Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2301 | Americas - 20000 |
|
$0.0175 | Buy Now |
DISTI #
RK73G1JTTD1001F
|
TTI | Thick Film Resistors - SMD 1K OHM 1% 50PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0267 | Buy Now |
|
NexGen Digital | 5000 |
|
RFQ | ||
DISTI #
3538512
|
element14 Asia-Pacific | RES, 1K, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4348 |
|
$0.0266 / $0.2340 | Buy Now |
DISTI #
3538512RL
|
element14 Asia-Pacific | RES, 1K, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4348 |
|
$0.0266 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73G1JTTD1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JTTD1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73G1JTTD1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTD1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTED1K00F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD1001F vs RK73G1JRTTED1K00F |
RK73G1JRTTP1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD1001F vs RK73G1JRTTP1001F |
ADF06031K1%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1001F vs ADF06031K1%50PPM/KKP |
CDF06031K1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1001F vs CDF06031K1%50PPM/KNP20 |
CDP06031K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1001F vs CDP06031K1%50PPM/KNS |
CRCW06031K00FHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73G1JTTD1001F vs CRCW06031K00FHTAP |
RK73G1JTTDD1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1JTTD1001F vs RK73G1JTTDD1001F |
RK73G1JLTP1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD1001F vs RK73G1JLTP1001F |
CDP06031K1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1001F vs CDP06031K1%50PPM/KKP10 |
CR-03FEF----1K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JTTD1001F vs CR-03FEF----1K |