Part Details for RK73G1JTTD1071C by KOA Speer Electronics Inc
Overview of RK73G1JTTD1071C by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G1JTTD1071C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G1JTTD1071CCT-ND
|
DigiKey | RES 1.07K OHM 0.25% 1/10W 0603 Min Qty: 1000 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 / $0.0682 | Buy Now |
DISTI #
660-RK73G1JTTD1071C
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 1.07K Ohm 0.25% RoHS: Compliant | 8186 |
|
$0.0430 / $0.3600 | Buy Now |
Part Details for RK73G1JTTD1071C
RK73G1JTTD1071C CAD Models
RK73G1JTTD1071C Part Data Attributes
|
RK73G1JTTD1071C
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JTTD1071C
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JTTD1071C
This table gives cross-reference parts and alternative options found for RK73G1JTTD1071C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTD1071C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TC50X1.07K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JTTD1071C vs CR0603TC50X1.07K+-0.25% |
CR-03CEA--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JTTD1071C vs CR-03CEA--1K07 |
CR-03CEB--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JTTD1071C vs CR-03CEB--1K07 |
RK73G1JLTDD1071C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD1071C vs RK73G1JLTDD1071C |
CR-03CE7--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JTTD1071C vs CR-03CE7--1K07 |
RK73G1JRTTED1K07C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD1071C vs RK73G1JRTTED1K07C |
RK73G1JRTTDD1071C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD1071C vs RK73G1JRTTDD1071C |
RK73G1JRTTD1071C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD1071C vs RK73G1JRTTD1071C |