There are no models available for this part yet.
Overview of RK73G1JTTD1781F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73G1JTTD1781F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73G1JTTD1781FCT-ND
|
DigiKey | RES 1.78K OHM 1% 1/10W 0603 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 / $0.0454 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0852 / $0.2840 | Buy Now |
CAD Models for RK73G1JTTD1781F by KOA Speer Electronics Inc
Part Data Attributes for RK73G1JTTD1781F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1780 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73G1JTTD1781F
This table gives cross-reference parts and alternative options found for RK73G1JTTD1781F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTD1781F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06031K781%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1781F vs CDF06031K781%50PPM/KNP5 |
CDP06031K781%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1781F vs CDP06031K781%50PPM/KKP20 |
CRCW06031K78FHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTD1781F vs CRCW06031K78FHEBP |
CDF06031K781%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1781F vs CDF06031K781%50PPM/KNS |
CDP06031K781%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1781F vs CDP06031K781%50PPM/KNS |
CDP06031K781%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1781F vs CDP06031K781%50PPM/KKP5 |
AC0603FRE131K78L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JTTD1781F vs AC0603FRE131K78L |
RGC0603FTC1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73G1JTTD1781F vs RGC0603FTC1K78 |
D11/CRCW0603-P501K781%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTD1781F vs D11/CRCW0603-P501K781%ET6E3 |
ADF06031K781%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD1781F vs ADF06031K781%50PPM/KKP20 |