There are no models available for this part yet.
Overview of RK73G1JTTD2431D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73G1JTTD2431D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73G1JTTD2431DCT-ND
|
DigiKey | RES 2.43K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9600 In Stock |
|
$0.0316 / $0.2800 | Buy Now | |
DISTI #
660-RK73G1JTTD2431D
|
Mouser Electronics | Thick Film Resistors - SMD 2.43K OHM .5% 50PPM RoHS: Compliant | 0 |
|
$0.0310 / $0.2800 | Order Now | |
Bristol Electronics | Min Qty: 23 | 2475 |
|
$0.0450 / $0.2250 | Buy Now | ||
Quest Components | 1980 |
|
$0.0600 / $0.3000 | Buy Now | |||
DISTI #
RK73G1JTTD2431D
|
TTI | Thick Film Resistors - SMD 2.43K OHM .5% 50PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now | |
DISTI #
C1S413111277960
|
Chip1Stop | Res Thick Film 0603 2.43K Ohm 0.5% 0.1W(1/10W) ツア50ppm/C Pad SMD Automotive T/R RoHS: Compliant | 364 |
|
$0.0072 | Buy Now |
CAD Models for RK73G1JTTD2431D by KOA Speer Electronics Inc
Part Data Attributes for RK73G1JTTD2431D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73G1JTTD2431D
This table gives cross-reference parts and alternative options found for RK73G1JTTD2431D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTD2431D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TC50X2.43K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JTTD2431D vs CR0603TC50X2.43K+-0.5% |
CDP06032K430.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD2431D vs CDP06032K430.5%50PPM/KNS |
RE0603DRE072K43L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JTTD2431D vs RE0603DRE072K43L |
RK73G1JLTPD2431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JTTD2431D vs RK73G1JLTPD2431D |
RGC0603DTC2K43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73G1JTTD2431D vs RGC0603DTC2K43 |
CDP06032K430.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD2431D vs CDP06032K430.5%50PPM/KNP20 |
CR-03DEB--2K43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JTTD2431D vs CR-03DEB--2K43 |
RE0603DRE132K43L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G1JTTD2431D vs RE0603DRE132K43L |
RK73G1JRTTD2431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD2431D vs RK73G1JRTTD2431D |
RK73G1JTBK2431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JTTD2431D vs RK73G1JTBK2431D |
Related Parts for RK73G1JTTD2431D
-
RK73H3ATTE2R21FFixed Resistors
-
08055C223KAT2AFixed Capacitors
-
M20-8770342RHeaders and Edge Type Connectors
-
RLB9012-222KLFixed Inductors
-
TX0002Terminals and Terminal Blocks
-
TLV2434AIDROperational Amplifiers
-
HSMA-C120Visible LEDs
-
MIC2544-2YM-TRPeripheral Drivers
-
S29GL064N90TFI030Flash Memories