There are no models available for this part yet.
Overview of RK73G2ATTD4223C by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73G2ATTD4223C by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73G2ATTD4223CTR-ND
|
DigiKey | THICKFILM RESISTOR 0805 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0359 | Buy Now | |
DISTI #
660-RK73G2ATTD4223C
|
Mouser Electronics | Thick Film Resistors - SMD 1/8W 422K Ohm 0.25% RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
CAD Models for RK73G2ATTD4223C by KOA Speer Electronics Inc
Part Data Attributes for RK73G2ATTD4223C by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
422000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73G2ATTD4223C
This table gives cross-reference parts and alternative options found for RK73G2ATTD4223C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTD4223C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05CS-4223P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTD4223C vs FCF05CS-4223P |
D12/CRCW0805-P50422K0.25%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G2ATTD4223C vs D12/CRCW0805-P50422K0.25%ET6E3 |
FCF05CS-4223PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTD4223C vs FCF05CS-4223PW |
FCF05CW-4223P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTD4223C vs FCF05CW-4223P |
FCF05CW-4223PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTD4223C vs FCF05CW-4223PW |
RK73G2ARTTDD4223C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTD4223C vs RK73G2ARTTDD4223C |
CRCW0805-P5042230.25%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RK73G2ATTD4223C vs CRCW0805-P5042230.25%RT6 |
CRCW0805422KCHELP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73G2ATTD4223C vs CRCW0805422KCHELP |
RK73G2ARTTE4223C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTD4223C vs RK73G2ARTTE4223C |
RK73G2ATTP4223C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTD4223C vs RK73G2ATTP4223C |