There are no models available for this part yet.
Overview of RK73G2BTTD8253C by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73G2BTTD8253C by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73G2BTTD8253CTR-ND
|
DigiKey | RESISTOR THICK FILM 1206 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 | Buy Now | |
DISTI #
660-RK73G2BTTD8253C
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 825K Ohm 0.25% RoHS: Compliant | 0 |
|
$0.0440 / $0.4200 | Order Now |
CAD Models for RK73G2BTTD8253C by KOA Speer Electronics Inc
Part Data Attributes for RK73G2BTTD8253C by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
825000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73G2BTTD8253C
This table gives cross-reference parts and alternative options found for RK73G2BTTD8253C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BTTD8253C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12C8253CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RK73G2BTTD8253C vs RM12C8253CT50 |
CR-06CE7--825K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73G2BTTD8253C vs CR-06CE7--825K |
RS73G2BTTD8253C | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 825000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD8253C vs RS73G2BTTD8253C |
RS73G2BRTTD8253C | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 825000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD8253C vs RS73G2BRTTD8253C |
RK73G2BRTTD8253C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD8253C vs RK73G2BRTTD8253C |
RK73G2BRTTED8253C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD8253C vs RK73G2BRTTED8253C |
CR-06CE6--825K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73G2BTTD8253C vs CR-06CE6--825K |
RK73G2BLTDD8253C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD8253C vs RK73G2BLTDD8253C |
CR1206TTC50V825K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RK73G2BTTD8253C vs CR1206TTC50V825K+-0.25% |
CR-06CEA--825K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73G2BTTD8253C vs CR-06CEA--825K |