Part Details for RK73H1ELTP1622F by KOA Speer Electronics Inc
Overview of RK73H1ELTP1622F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ELTP1622F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8950 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 16200 ohm, SURFACE MOUNT, 0402 | 18766 |
|
$0.0216 / $0.0664 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 16200 ohm, SURFACE MOUNT, 0402 | 7160 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 16200 ohm, SURFACE MOUNT, 0402 | 6496 |
|
$0.0498 / $0.1660 | Buy Now |
DISTI #
RK73H1ELTP1622F
|
TTI | Thick Film Resistors - SMD 0.1watts 16.2Kohms Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0157 / $0.0174 | Buy Now |
Part Details for RK73H1ELTP1622F
RK73H1ELTP1622F CAD Models
RK73H1ELTP1622F Part Data Attributes
|
RK73H1ELTP1622F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP1622F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ELTP1622F
This table gives cross-reference parts and alternative options found for RK73H1ELTP1622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTP1622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBK1622F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP1622F vs RK73H1ELBK1622F |
RK73H1ETTPD1622F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP1622F vs RK73H1ETTPD1622F |
RK73H1ERTTP1622F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELTP1622F vs RK73H1ERTTP1622F |
RK73H1EGTPL1622F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP1622F vs RK73H1EGTPL1622F |
RK73H1ELTPD1622F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP1622F vs RK73H1ELTPD1622F |
SR0402FR-7W16K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTP1622F vs SR0402FR-7W16K2L |
RK73H1EGBK1622F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP1622F vs RK73H1EGBK1622F |
RK73H1ERTBK1622F | RES,SMT,THICK FILM,16.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTP1622F vs RK73H1ERTBK1622F |
RK73H1EGTPD1622F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP1622F vs RK73H1EGTPD1622F |
RK73H1ETBK1622F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELTP1622F vs RK73H1ETBK1622F |