-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 637477 |
|
RFQ | ||
|
Bristol Electronics | 70143 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 33.2 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 56114 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 33.2 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 37975 |
|
$0.0199 / $0.0664 | Buy Now |
|
Quest Components | Resistor, Metal Film, 33.2 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 14928 |
|
$0.0105 / $0.1050 | Buy Now |
DISTI #
RK73H1ELTP33R2F
|
TTI | Thick Film Resistors - SMD 0.1watt 33.2ohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0165 / $0.0172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ELTP33R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP33R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ELTP33R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTP33R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPD33R2F | RES,SMT,THICK FILM,33.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTP33R2F vs RK73H1ETTPD33R2F |
RK73H1ERTTPL33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP33R2F vs RK73H1ERTTPL33R2F |
RK73H1ERTTP33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELTP33R2F vs RK73H1ERTTP33R2F |
RK73H1EGTPL33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP33R2F vs RK73H1EGTPL33R2F |
RK73H1ETTP33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP33R2F vs RK73H1ETTP33R2F |
RK73H1ETBK33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELTP33R2F vs RK73H1ETBK33R2F |
RK73H1ETTPL33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP33R2F vs RK73H1ETTPL33R2F |
RK73H1EGTP33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP33R2F vs RK73H1EGTP33R2F |
SR0402FR-0733R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTP33R2F vs SR0402FR-0733R2L |
RK73H1ERTBK33R2F | RES,SMT,THICK FILM,33.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTP33R2F vs RK73H1ERTBK33R2F |