Part Details for RK73H1ELTP3480F by KOA Speer Electronics Inc
Overview of RK73H1ELTP3480F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ELTP3480F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9885 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 348 ohm, SURFACE MOUNT, 0402 | 7908 |
|
$0.0420 / $0.1400 | Buy Now |
DISTI #
SMC-RK73H1ELTP3480F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 10000 |
|
RFQ | |
DISTI #
SMC-RK73H1ELTP3480F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 12+ Container: Tape & Reel | 10000 |
|
RFQ |
Part Details for RK73H1ELTP3480F
RK73H1ELTP3480F CAD Models
RK73H1ELTP3480F Part Data Attributes
|
RK73H1ELTP3480F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP3480F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ELTP3480F
This table gives cross-reference parts and alternative options found for RK73H1ELTP3480F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTP3480F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTBK3480F | RES,SMT,THICK FILM,348 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTP3480F vs RK73H1ERTBK3480F |
RK73H1ETTPD3480F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP3480F vs RK73H1ETTPD3480F |
RK73H1ELBK3480F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP3480F vs RK73H1ELBK3480F |
RK73H1ETTPL3480F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP3480F vs RK73H1ETTPL3480F |
RK73H1ERTTPD3480F | RES,SMT,THICK FILM,348 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTP3480F vs RK73H1ERTTPD3480F |
RK73H1ERTTPL3480F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP3480F vs RK73H1ERTTPL3480F |
RK73H1ERTTP3480F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELTP3480F vs RK73H1ERTTP3480F |
RK73H1ETBK3480F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELTP3480F vs RK73H1ETBK3480F |
RK73H1ERTTPD3480F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ELTP3480F vs RK73H1ERTTPD3480F |
RK73H1EGTP3480F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP3480F vs RK73H1EGTP3480F |