There are no models available for this part yet.
Overview of RK73H1ELTP4751F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1ELTP4751F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 230506 |
|
RFQ | ||||
Bristol Electronics | 35666 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 4750 ohm, SURFACE MOUNT, 0402 | 160000 |
|
$0.0249 / $0.1660 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 4750 ohm, SURFACE MOUNT, 0402 | 28532 |
|
$0.0168 / $0.1260 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 4750 ohm, SURFACE MOUNT, 0402 | 2828 |
|
$0.0299 / $0.0664 | Buy Now | ||
DISTI #
RK73H1ELTP4751F
|
TTI | Thick Film Resistors - SMD 0.1watts 4.75Kohms Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0165 / $0.0172 | Buy Now |
CAD Models for RK73H1ELTP4751F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1ELTP4751F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1ELTP4751F
This table gives cross-reference parts and alternative options found for RK73H1ELTP4751F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTP4751F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBK4751F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4751F vs RK73H1ELBK4751F |
SR0402FR-7W4K75L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTP4751F vs SR0402FR-7W4K75L |
RK73H1ERTTPD4751F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ELTP4751F vs RK73H1ERTTPD4751F |
RK73H1EGTPL4751F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4751F vs RK73H1EGTPL4751F |
RK73H1ERTTPD4751F | RES,SMT,THICK FILM,4.75K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTP4751F vs RK73H1ERTTPD4751F |
RK73H1ETTPL4751F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4751F vs RK73H1ETTPL4751F |
RK73H1ELTPL4751F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4751F vs RK73H1ELTPL4751F |
RK73H1EGBK4751F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4751F vs RK73H1EGBK4751F |
RK73H1EGTP4751F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4751F vs RK73H1EGTP4751F |
RK73H1ERTBK4751F | RES,SMT,THICK FILM,4.75K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTP4751F vs RK73H1ERTBK4751F |
Related Parts for RK73H1ELTP4751F
-
CRCW04024K75FKTDFixed Resistors
-
CGA6M3X7S2A475K200ABFixed Capacitors
-
98424-G52-12LFHeaders and Edge Type Connectors
-
MURS320T3GRectifier Diodes
-
CDRH8D43NP-220NCFixed Inductors
-
FDG6303NSmall Signal Field-Effect Transistors
-
1N750AZener Diodes
-
MMBT3904-7-FSmall Signal Bipolar Transistors
-
ACS725LLCTR-20AU-TOther Analog ICs