Part Details for RK73H1ELTP4870F by KOA Speer Electronics Inc
Overview of RK73H1ELTP4870F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ELTP4870F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for RK73H1ELTP4870F
RK73H1ELTP4870F CAD Models
RK73H1ELTP4870F Part Data Attributes
|
RK73H1ELTP4870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP4870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ELTP4870F
This table gives cross-reference parts and alternative options found for RK73H1ELTP4870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTP4870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBK4870F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4870F vs RK73H1ELBK4870F |
RK73H1EGTP4870F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4870F vs RK73H1EGTP4870F |
RCC0402487RFKED | Fixed Resistor, | Vishay Intertechnologies | RK73H1ELTP4870F vs RCC0402487RFKED |
RK73H1ELTPD4870F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4870F vs RK73H1ELTPD4870F |
RK73H1ETTP4870F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4870F vs RK73H1ETTP4870F |
RK73H1ELTPL4870F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4870F vs RK73H1ELTPL4870F |
RK73H1EGTPD4870F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4870F vs RK73H1EGTPD4870F |
RK73H1EGBK4870F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4870F vs RK73H1EGBK4870F |
SR0402FR-7W487RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTP4870F vs SR0402FR-7W487RL |
RK73H1ETTPL4870F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP4870F vs RK73H1ETTPL4870F |