Part Details for RK73H1ELTPS3602F by KOA Speer Electronics Inc
Overview of RK73H1ELTPS3602F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPS3602F
RK73H1ELTPS3602F CAD Models
RK73H1ELTPS3602F Part Data Attributes
|
RK73H1ELTPS3602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPS3602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPS3602F
This table gives cross-reference parts and alternative options found for RK73H1ELTPS3602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS3602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS02FTE3602 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H1ELTPS3602F vs AS02FTE3602 |
NRCL04F3602TRF | Res,SMT,Thick Film,36K Ohms,50WV,1% +/-Tol,-200,200ppm TC,0402 Case | NIC Components Corp | RK73H1ELTPS3602F vs NRCL04F3602TRF |
CR0402TT100Y36K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1ELTPS3602F vs CR0402TT100Y36K+/-1% |
RMNW10K363FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPS3602F vs RMNW10K363FTH |
CR0402-10W-3602FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ELTPS3602F vs CR0402-10W-3602FT |
RMCS0402FG36K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ELTPS3602F vs RMCS0402FG36K0 |
RMC1/16SK3602FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1ELTPS3602F vs RMC1/16SK3602FB |
RCS1005F363CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | RK73H1ELTPS3602F vs RCS1005F363CS |
AF0402FR-0736KL | Fixed Resistor, 0.0625W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPS3602F vs AF0402FR-0736KL |
MCR01PZPIF3602 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ELTPS3602F vs MCR01PZPIF3602 |