-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9412
|
Newark | Res, 1K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ERTTP1001F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
2019-RK73H1ERTTP1001FCT-ND
|
DigiKey | RES 1K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159479 In Stock |
|
$0.0124 / $0.1500 | Buy Now |
DISTI #
660-RK73H1ERTTP1001F
|
Mouser Electronics | Thick Film Resistors - SMD 1K ohm 1% 0.1W AEC-Q RoHS: Compliant | 103400 |
|
$0.0130 / $0.1400 | Buy Now |
|
Quest Components | 2589 |
|
$0.0105 / $0.1050 | Buy Now | |
DISTI #
RK73H1ERTTP1001F
|
TTI | Thick Film Resistors - SMD 1K ohm 1% 0.1W AEC-Q pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0126 / $0.0139 | Buy Now |
DISTI #
C1S413112011200
|
Chip1Stop | Surface Mount Resistor | 190000 |
|
$0.0269 / $0.0307 | Buy Now |
DISTI #
C1S413111783124
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 9500 |
|
$0.0143 / $0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ERTTP1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTP1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ERTTP1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTP1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPL1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1001F vs RK73H1EGTPL1001F |
SR0402FR-071KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTP1001F vs SR0402FR-071KL |
RK73H1ETTPL1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1001F vs RK73H1ETTPL1001F |
RK73H1ETTPD1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1001F vs RK73H1ETTPD1001F |
RCC04021K00FKED | Fixed Resistor, | Vishay Intertechnologies | RK73H1ERTTP1001F vs RCC04021K00FKED |
RK73H1ERTTPL1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1001F vs RK73H1ERTTPL1001F |
RK73H1ETTP1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1001F vs RK73H1ETTP1001F |
RK73H1ETBK1001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ERTTP1001F vs RK73H1ETBK1001F |
RK73H1ELTPL1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1001F vs RK73H1ELTPL1001F |
RK73H1EGTP1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1001F vs RK73H1EGTP1001F |