Part Details for RK73H1ERTTP1301D by KOA Speer Electronics Inc
Overview of RK73H1ERTTP1301D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ERTTP1301D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ERTTP1301DTR-ND
|
DigiKey | RES 1.3K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 | Buy Now |
DISTI #
660-RK73H1ERTTP1301D
|
Mouser Electronics | Thick Film Resistors - SMD 1.3K ohm 0.5% 0.1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.0290 / $0.3000 | Order Now |
Part Details for RK73H1ERTTP1301D
RK73H1ERTTP1301D CAD Models
RK73H1ERTTP1301D Part Data Attributes
|
RK73H1ERTTP1301D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTP1301D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ERTTP1301D
This table gives cross-reference parts and alternative options found for RK73H1ERTTP1301D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTP1301D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETBK1301D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ERTTP1301D vs RK73H1ETBK1301D |
RK73H1ETTPD1301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1301D vs RK73H1ETTPD1301D |
RK73H1ERTBK1301D | RES,SMT,THICK FILM,1.3K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTP1301D vs RK73H1ERTBK1301D |
RK73H1EGTP1301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1301D vs RK73H1EGTP1301D |
RK73H1ELTPD1301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1301D vs RK73H1ELTPD1301D |
SR0402DR-7W1K3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTP1301D vs SR0402DR-7W1K3L |
SR0402DR-071K3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTP1301D vs SR0402DR-071K3L |
RK73H1ERTTPL1301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1301D vs RK73H1ERTTPL1301D |
RK73H1ETTPL1301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1301D vs RK73H1ETTPL1301D |
RK73H1EGTPL1301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1301D vs RK73H1EGTPL1301D |