Part Details for RK73H1ERTTP4020F by KOA Speer Electronics Inc
Overview of RK73H1ERTTP4020F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ERTTP4020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ERTTP4020FTR-ND
|
DigiKey | RES 402 OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0167 | Buy Now |
DISTI #
660-RK73H1ERTTP4020F
|
Mouser Electronics | Thick Film Resistors - SMD 402 ohm 1% 0.1W AEC- RoHS: Compliant | 9974 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
80928224
|
Verical | Res Thick Film 0402 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2414 | Americas - 10000 |
|
$0.0118 / $0.0137 | Buy Now |
DISTI #
C1S413116674946
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10000 |
|
$0.0137 | Buy Now |
Part Details for RK73H1ERTTP4020F
RK73H1ERTTP4020F CAD Models
RK73H1ERTTP4020F Part Data Attributes
|
RK73H1ERTTP4020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTP4020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ERTTP4020F
This table gives cross-reference parts and alternative options found for RK73H1ERTTP4020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTP4020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPL4020F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP4020F vs RK73H1ETTPL4020F |
SR0402FR-7W402RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTP4020F vs SR0402FR-7W402RL |
RK73H1ELTPL4020F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP4020F vs RK73H1ELTPL4020F |
RK73H1ETTPD4020F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP4020F vs RK73H1ETTPD4020F |
RK73H1EGTPD4020F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP4020F vs RK73H1EGTPD4020F |
RK73H1ETBK4020F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ERTTP4020F vs RK73H1ETBK4020F |
RK73H1ELTP4020F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP4020F vs RK73H1ELTP4020F |
RK73H1ERTBK4020F | RES,SMT,THICK FILM,402 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTP4020F vs RK73H1ERTBK4020F |
RK73H1EGTP4020F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP4020F vs RK73H1EGTP4020F |
RK73H1ERTTPD4020F | RES,SMT,THICK FILM,402 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTP4020F vs RK73H1ERTTPD4020F |