Part Details for RK73H1ERTTP40R2F by KOA Speer Electronics Inc
Overview of RK73H1ERTTP40R2F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ERTTP40R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9460
|
Newark | Res, 40R2, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ERTTP40R2F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
2019-RK73H1ERTTP40R2FCT-ND
|
DigiKey | RES 40.2 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85 In Stock |
|
$0.0109 / $0.1300 | Buy Now |
DISTI #
660-RK73H1ERTTP40R2F
|
Mouser Electronics | Thick Film Resistors - SMD 40.2 ohm 1% 0.1W AEC RoHS: Compliant | 4900 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
RK73H1ERTTP40R2F
|
TTI | Thick Film Resistors - SMD 40.2 ohm 1% 0.1W AEC pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0129 / $0.0146 | Buy Now |
Part Details for RK73H1ERTTP40R2F
RK73H1ERTTP40R2F CAD Models
RK73H1ERTTP40R2F Part Data Attributes
|
RK73H1ERTTP40R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTP40R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ERTTP40R2F
This table gives cross-reference parts and alternative options found for RK73H1ERTTP40R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTP40R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPL40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP40R2F vs RK73H1ELTPL40R2F |
RK73H1ETTPL40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP40R2F vs RK73H1ETTPL40R2F |
RK73H1ETBK40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ERTTP40R2F vs RK73H1ETBK40R2F |
RK73H1ERTBK40R2F | RES,SMT,THICK FILM,40.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTP40R2F vs RK73H1ERTBK40R2F |
RK73H1ERTTPD40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ERTTP40R2F vs RK73H1ERTTPD40R2F |
RK73H1ETTP40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP40R2F vs RK73H1ETTP40R2F |
RK73H1ERTBK40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTP40R2F vs RK73H1ERTBK40R2F |
RK73H1ERTTPD40R2F | RES,SMT,THICK FILM,40.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTP40R2F vs RK73H1ERTTPD40R2F |
RK73H1EGBK40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP40R2F vs RK73H1EGBK40R2F |
RK73H1ELBK40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP40R2F vs RK73H1ELBK40R2F |