Part Details for RK73H1ERTTPB7502F by KOA Corporation
Overview of RK73H1ERTTPB7502F by KOA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1ERTTPB7502F
RK73H1ERTTPB7502F CAD Models
RK73H1ERTTPB7502F Part Data Attributes
|
RK73H1ERTTPB7502F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB7502F
KOA Corporation
RES,SMT,THICK FILM,75K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB7502F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB7502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB7502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-047502FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1ERTTPB7502F vs RMC-047502FR |
232270627503L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPB7502F vs 232270627503L |
RK73H1ERTTPB7502F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB7502F vs RK73H1ERTTPB7502F |
232270627503 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 75000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPB7502F vs 232270627503 |
RK73H1EGTPB7502F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB7502F vs RK73H1EGTPB7502F |
RK73H1ETTPB7502F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB7502F vs RK73H1ETTPB7502F |
RC0402FR-1375KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB7502F vs RC0402FR-1375KP |
RC0402F7502-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ERTTPB7502F vs RC0402F7502-07-T70 |
MC0402-7502-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ERTTPB7502F vs MC0402-7502-FB |
9C04021A7502FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPB7502F vs 9C04021A7502FKPF7 |