Part Details for RK73H1ETP 2211F by KOA Speer Electronics Inc
Overview of RK73H1ETP 2211F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2211FBZ | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
HIP2211FRTZ-T | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input |
Price & Stock for RK73H1ETP 2211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |