There are no models available for this part yet.
Overview of RK73H1ETP1540F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1ETP1540F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10000 |
|
RFQ |
CAD Models for RK73H1ETP1540F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1ETP1540F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
154 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73H1ETP1540F
This table gives cross-reference parts and alternative options found for RK73H1ETP1540F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP1540F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FRF07154R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP1540F vs RC0402FRF07154R |
TRR01MZPF1540 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETP1540F vs TRR01MZPF1540 |
MC0.0625W04021%154RFR | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 154ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | RK73H1ETP1540F vs MC0.0625W04021%154RFR |
MC0402W-1540-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RK73H1ETP1540F vs MC0402W-1540-FT |
RMS04FE1540 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1ETP1540F vs RMS04FE1540 |
RC0402FRF10154R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP1540F vs RC0402FRF10154R |
RC0402FRF154R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP1540F vs RC0402FRF154R |
RMSW10K1540FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP1540F vs RMSW10K1540FTH |
CR201540F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1ETP1540F vs CR201540F-13 |
MC0.0625W04021%154R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ETP1540F vs MC0.0625W04021%154R |