Part Details for RK73H1ETP43R2F by KOA Speer Electronics Inc
Overview of RK73H1ETP43R2F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETP43R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RK73H1ETP43R2F
|
Sensible Micro Corporation | Res Chip 0402 1/16W 1% 43.2 Ohm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4356 |
|
$0.0270 / $0.0293 | RFQ |
Part Details for RK73H1ETP43R2F
RK73H1ETP43R2F CAD Models
RK73H1ETP43R2F Part Data Attributes
|
RK73H1ETP43R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP43R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETP43R2F
This table gives cross-reference parts and alternative options found for RK73H1ETP43R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP43R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBC43R2F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 43.2ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETP43R2F vs RK73H1ELBC43R2F |
RK73H1EGBC43R2F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 43.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP43R2F vs RK73H1EGBC43R2F |
RC0402FRF0743R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP43R2F vs RC0402FRF0743R2 |
MC0402W-43R2-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RK73H1ETP43R2F vs MC0402W-43R2-FB |
RC0402FRF0743R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RK73H1ETP43R2F vs RC0402FRF0743R2L |
RC0402FRF1043R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP43R2F vs RC0402FRF1043R2 |
RMSW10K43R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP43R2F vs RMSW10K43R2FTH |
CR0402TT100Y43R2+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1ETP43R2F vs CR0402TT100Y43R2+/-1% |
CR2043R2F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1ETP43R2F vs CR2043R2F-13 |
RK73H1ETBC43R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP43R2F vs RK73H1ETBC43R2F |