Part Details for RK73H1ETP75R0F by KOA Speer Electronics Inc
Overview of RK73H1ETP75R0F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETP75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37530 |
|
RFQ | ||
|
Bristol Electronics | 7584 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 50000 |
|
$0.0045 / $0.0563 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 75 ohm, SURFACE MOUNT, 0402 | 40000 |
|
$0.0065 / $0.0750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
Buy Now |
Part Details for RK73H1ETP75R0F
RK73H1ETP75R0F CAD Models
RK73H1ETP75R0F Part Data Attributes
|
RK73H1ETP75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETP75R0F
This table gives cross-reference parts and alternative options found for RK73H1ETP75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2075R0F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1ETP75R0F vs CR2075R0F-13 |
CR-02FP5---75R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETP75R0F vs CR-02FP5---75R |
RK73H1EGBC75R0F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP75R0F vs RK73H1EGBC75R0F |
CR0402TT10075R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1ETP75R0F vs CR0402TT10075R+/-1% |
MC0402W-75R0-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RK73H1ETP75R0F vs MC0402W-75R0-FB |
RK73H1ELBC75R0F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETP75R0F vs RK73H1ELBC75R0F |
RK73H1ETBC75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP75R0F vs RK73H1ETBC75R0F |