-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 9090 ohm, SURFACE MOUNT, 0402 | 240000 |
|
$0.0150 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETP9091F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP9091F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RK73H1ETP9091F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP9091F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX10K9091FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP9091F vs RBX10K9091FTH |
MC0.0625W04021%9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ETP9091F vs MC0.0625W04021%9K09 |
RC0402FRF109K09L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP9091F vs RC0402FRF109K09L |
RC0402FRF9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP9091F vs RC0402FRF9K09 |
RMSW10K9091FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP9091F vs RMSW10K9091FTH |
MC0.0625W04021%9K09FR | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | RK73H1ETP9091F vs MC0.0625W04021%9K09FR |
RC0402FRF139K09L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RK73H1ETP9091F vs RC0402FRF139K09L |
MC0402W-9091-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RK73H1ETP9091F vs MC0402W-9091-FB |
RC0402FRF079K09 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP9091F vs RC0402FRF079K09 |
CR-02FP5--9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETP9091F vs CR-02FP5--9K09 |