Part Details for RK73H1ETTD1300F by KOA Speer Electronics Inc
Overview of RK73H1ETTD1300F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTD1300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3667 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 130OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 2933 |
|
$0.1600 / $0.8000 | Buy Now |