-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9579
|
Newark | Res, 14R, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP14R0F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
2019-RK73H1ETTP14R0FCT-ND
|
DigiKey | RES 14 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113756 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP14R0F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watts 14ohms 1% RoHS: Compliant | 17347 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06785070
|
Arrow Electronics | Res Thick Film 0402 14 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1536 Container: Cut Strips | Americas - 132 |
|
$0.0018 / $0.0040 | Buy Now |
|
Bristol Electronics | 8300 |
|
RFQ | ||
|
Quest Components | 6640 |
|
$0.0070 / $0.0210 | Buy Now | |
DISTI #
RK73H1ETTP14R0F
|
TTI | Thick Film Resistors - SMD 0.1watts 14ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
SMC-RK73H1ETTP14R0F
|
Sensible Micro Corporation | Thick Film Resistors - Smd 0.1Watts 14Ohms 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 10752 |
|
RFQ | |
DISTI #
SMC-RK73H1ETTP14R0F
|
Sensible Micro Corporation | Thick Film Resistors - Smd 0.1Watts 14Ohms 1% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 59677 |
|
RFQ | |
DISTI #
3538751
|
Farnell | RES, 14R, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP14R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP14R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTP14R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP14R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-0714RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP14R0F vs SR0402FR-0714RL |
RK73H1ERTBK14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTP14R0F vs RK73H1ERTBK14R0F |
RK73H1ERTTPL14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP14R0F vs RK73H1ERTTPL14R0F |
RK73H1EGTPD14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP14R0F vs RK73H1EGTPD14R0F |
RK73H1ELTPD14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP14R0F vs RK73H1ELTPD14R0F |
SR0402FR-7W14RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP14R0F vs SR0402FR-7W14RL |
RK73H1EGBK14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP14R0F vs RK73H1EGBK14R0F |
RK73H1ELBK14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP14R0F vs RK73H1ELBK14R0F |