There are no models available for this part yet.
Overview of RK73H1ETTP2743D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1ETTP2743D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1ETTP2743D
|
Mouser Electronics | Thick Film Resistors - SMD .274 Mohms 0.005 RoHS: Compliant | 0 |
|
$0.0290 / $0.2600 | Order Now | |
Quest Components | 7640 |
|
$0.0510 / $0.1700 | Buy Now |
CAD Models for RK73H1ETTP2743D by KOA Speer Electronics Inc
Part Data Attributes for RK73H1ETTP2743D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
274000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1ETTP2743D
This table gives cross-reference parts and alternative options found for RK73H1ETTP2743D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP2743D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPL2743D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2743D vs RK73H1ELTPL2743D |
RK73H1ERTTP2743D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2743D vs RK73H1ERTTP2743D |
RK73H1ERTTPD2743D | RES,SMT,THICK FILM,274K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ETTP2743D vs RK73H1ERTTPD2743D |
RK73H1EGBK2743D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2743D vs RK73H1EGBK2743D |
RK73H1ETTPD2743D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2743D vs RK73H1ETTPD2743D |
RK73H1ETBK2743D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP2743D vs RK73H1ETBK2743D |
RK73H1EGTPL2743D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2743D vs RK73H1EGTPL2743D |
RK73H1ELTP2743D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2743D vs RK73H1ELTP2743D |
RK73H1EGTPD2743D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2743D vs RK73H1EGTPD2743D |
SR0402DR-7W274KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP2743D vs SR0402DR-7W274KL |