Part Details for RK73H1ETTP2801F by KOA Speer Electronics Inc
Overview of RK73H1ETTP2801F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP2801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9754
|
Newark | Res, 2K8, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP2801F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45940 |
|
$0.0070 / $0.0160 | Buy Now |
DISTI #
2019-RK73H1ETTP2801FCT-ND
|
DigiKey | RES 2.8K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29933 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP2801F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 2.8Kohms 1% RoHS: Compliant | 37668 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0402 2801 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Bristol Electronics | 48905 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2800OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 7769 |
|
$0.0114 / $0.0570 | Buy Now |
DISTI #
RK73H1ETTP2801F
|
TTI | Thick Film Resistors - SMD 0.1watt 2.8Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0030 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
3538934
|
element14 Asia-Pacific | RES, 2K8, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 45940 |
|
$0.0022 / $0.0154 | Buy Now |
DISTI #
3538934RL
|
element14 Asia-Pacific | RES, 2K8, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 45940 |
|
$0.0022 / $0.0059 | Buy Now |
Part Details for RK73H1ETTP2801F
RK73H1ETTP2801F CAD Models
RK73H1ETTP2801F Part Data Attributes
|
RK73H1ETTP2801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP2801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP2801F
This table gives cross-reference parts and alternative options found for RK73H1ETTP2801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP2801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-072K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP2801F vs SR0402FR-072K8L |
RK73H1EGTPD2801F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2801F vs RK73H1EGTPD2801F |
RK73H1ERTTPL2801F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2801F vs RK73H1ERTTPL2801F |
SR0402FR-7W2K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP2801F vs SR0402FR-7W2K8L |
RK73H1ELTPD2801F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2801F vs RK73H1ELTPD2801F |
RK73H1ELBK2801F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2801F vs RK73H1ELBK2801F |