-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP3R24FCT-ND
|
DigiKey | RES 3.24 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP3R24F
|
Mouser Electronics | Thick Film Resistors - SMD 3.24 Ohms 1% RoHS: Compliant | 9881 |
|
$0.0030 / $0.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 35 | 20000 |
|
$0.0219 / $0.1462 | Buy Now |
|
Bristol Electronics | 3247 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0293 / $0.1950 | Buy Now | |
|
Quest Components | 2597 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
RK73H1ETTP3R24F
|
TTI | Thick Film Resistors - SMD 3.24 Ohms 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP3R24F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP3R24F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTP3R24F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP3R24F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTP3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs RK73H1ELTP3R24F |
RK73H1ETTPD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs RK73H1ETTPD3R24F |
RK73H1ELBK3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs RK73H1ELBK3R24F |
SR0402FR-073R24L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP3R24F vs SR0402FR-073R24L |
RK73H1ELTPD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs RK73H1ELTPD3R24F |
SG73S1ETTPD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs SG73S1ETTPD3R24F |
RK73H1EGBK3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs RK73H1EGBK3R24F |
RK73H1ETBK3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs RK73H1ETBK3R24F |
RK73H1EGTPD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs RK73H1EGTPD3R24F |
RK73H1EGTP3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP3R24F vs RK73H1EGTP3R24F |