-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9874
|
Newark | Res, 422R, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP4220F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74710 |
|
$0.0070 / $0.0160 | Buy Now |
DISTI #
2019-RK73H1ETTP4220FCT-ND
|
DigiKey | RES 422 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106201 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP4220F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watts 422ohms 1% RoHS: Compliant | 36382 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 9958 |
|
RFQ | ||
|
Bristol Electronics | 42903 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 296 | 8120 |
|
$0.0028 / $0.0169 | Buy Now |
|
Quest Components | FIXED RESISTOR, THICK FILM/METAL GLAZE, 0.1W, 422OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 7966 |
|
$0.0055 / $0.0165 | Buy Now |
|
Quest Components | FIXED RESISTOR, THICK FILM/METAL GLAZE, 0.1W, 422OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 6496 |
|
$0.0075 / $0.0225 | Buy Now |
DISTI #
RK73H1ETTP4220F
|
TTI | Thick Film Resistors - SMD 0.1watts 422ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
3539066
|
element14 Asia-Pacific | RES, 422R, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 74710 |
|
$0.0022 / $0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP4220F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP4220F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTP4220F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP4220F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBK4220F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP4220F vs RK73H1ELBK4220F |
RK73H1EGBK4220F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP4220F vs RK73H1EGBK4220F |
RK73H1ERTBK4220F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTP4220F vs RK73H1ERTBK4220F |
RK73H1ETTPD4220F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP4220F vs RK73H1ETTPD4220F |
RK73H1ELTPD4220F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP4220F vs RK73H1ELTPD4220F |
RK73H1EGTPD4220F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP4220F vs RK73H1EGTPD4220F |