Part Details for RK73H1ETTP60R4F by KOA Corporation
Overview of RK73H1ETTP60R4F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP60R4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 60.4 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 25752 |
|
$0.0033 / $0.0176 | Buy Now |