Part Details for RK73H1ETTPB2001F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB2001F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTPB2001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1ETTPB2001F
|
TTI | Thick Film Resistors - SMD 2K OHM 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel |
Americas - 480000 In Stock |
|
$0.0019 / $0.0021 | Buy Now |
Part Details for RK73H1ETTPB2001F
RK73H1ETTPB2001F CAD Models
RK73H1ETTPB2001F Part Data Attributes:
|
RK73H1ETTPB2001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB2001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, STANDARD: IEC60115-8, CECC40401-802 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB2001F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB2001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB2001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K2001FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2001F vs RMNW10K2001FB |
RK73H1EGTPB2001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB2001F vs RK73H1EGTPB2001F |
232270622002 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPB2001F vs 232270622002 |
CR10TR2001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ETTPB2001F vs CR10TR2001F |
MC00625W040212K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ETTPB2001F vs MC00625W040212K |
RMC04022K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1ETTPB2001F vs RMC04022K1%N |
RMNW10K202FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2001F vs RMNW10K202FB |
RCA04022K00FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPB2001F vs RCA04022K00FKED |
RCA04022K00FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPB2001F vs RCA04022K00FKEE |
RMCS0402FG2K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ETTPB2001F vs RMCS0402FG2K00-HP |