Part Details for RK73H1ETTPS1005F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS1005F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS1005F
RK73H1ETTPS1005F CAD Models
RK73H1ETTPS1005F Part Data Attributes:
|
RK73H1ETTPS1005F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS1005F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS1005F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS1005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS1005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10-106FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1005F vs RMSW10-106FB |
RMC10-106FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1005F vs RMC10-106FTH |
RMC10-106FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1005F vs RMC10-106FB |
RMAW10-1005FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1005F vs RMAW10-1005FB |
RMC1/16S-106FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1005F vs RMC1/16S-106FTH |
RMC10-1005FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1005F vs RMC10-1005FB |
CR0402-10W-1005FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ETTPS1005F vs CR0402-10W-1005FT |
RMC10-106FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1005F vs RMC10-106FTP |
WR04W1005FTLV | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ETTPS1005F vs WR04W1005FTLV |
AS02FTF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPS1005F vs AS02FTF1005 |