Part Details for RK73H1ETTPS4021F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS4021F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTPS4021F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1ETTPS4021F
|
TTI | Thick Film Resistors - SMD 4.02K OHM 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 950000 In Stock |
|
$0.0019 / $0.0020 | Buy Now |
Part Details for RK73H1ETTPS4021F
RK73H1ETTPS4021F CAD Models
RK73H1ETTPS4021F Part Data Attributes:
|
RK73H1ETTPS4021F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS4021F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS4021F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS4021F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS4021F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A4021FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS4021F vs 9C04021A4021FKPF7 |
CR-02FPF--4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPS4021F vs CR-02FPF--4K02 |
RK73H1ERTTPS4021F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS4021F vs RK73H1ERTTPS4021F |
RCA04024K02FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPS4021F vs RCA04024K02FKED |
CR-02FLF--4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPS4021F vs CR-02FLF--4K02 |
9C04021A4021FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS4021F vs 9C04021A4021FKAF3 |
CR104021FV | Fixed Resistor, 0.063W, 4020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ETTPS4021F vs CR104021FV |
CQ02WGF4021TCE | Fixed Resistor, 0.0625W, 4020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS4021F vs CQ02WGF4021TCE |
TSR16GTF4021V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RK73H1ETTPS4021F vs TSR16GTF4021V |
HQ02WGF4021T5E | Fixed Resistor, 0.0625W, 4020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS4021F vs HQ02WGF4021T5E |