Part Details for RK73H1HRTTC3901F by KOA Corporation
Overview of RK73H1HRTTC3901F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HRTTC3901F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1HRTTC3901F
|
Avnet Asia | Res Anti-Sulfured Thick Film 0201 3.9k Ohm 1% 1/20W ?200ppm/?C Molded Paper T/R (Alt: RK73H1HRTTC3901F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |