Part Details for RK73H1HTTB1203F by KOA Speer Electronics Inc
Overview of RK73H1HTTB1203F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTB1203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18500 |
|
RFQ |
Part Details for RK73H1HTTB1203F
RK73H1HTTB1203F CAD Models
RK73H1HTTB1203F Part Data Attributes:
|
RK73H1HTTB1203F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTB1203F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | MIL-R-55342F | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H1H | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTB1203F
This table gives cross-reference parts and alternative options found for RK73H1HTTB1203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTB1203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-07120KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTB1203F vs RC0201FR-07120KP |
CR06TR124F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RK73H1HTTB1203F vs CR06TR124F |
RC0201FR-13120K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1HTTB1203F vs RC0201FR-13120K |
RMC1/20-1203FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1HTTB1203F vs RMC1/20-1203FB |
CR-01FL6--120K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RK73H1HTTB1203F vs CR-01FL6--120K- |
BCTS000201-1203FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RK73H1HTTB1203F vs BCTS000201-1203FTH |
RC01W124FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTB1203F vs RC01W124FT |
RC01W124FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTB1203F vs RC01W124FC |
CPW05-1203-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RK73H1HTTB1203F vs CPW05-1203-FN |
RTT011203FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RK73H1HTTB1203F vs RTT011203FH0 |