Part Details for RK73H1HTTB7502F by KOA Speer Electronics Inc
Overview of RK73H1HTTB7502F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTB7502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15250 |
|
RFQ |
Part Details for RK73H1HTTB7502F
RK73H1HTTB7502F CAD Models
RK73H1HTTB7502F Part Data Attributes
|
RK73H1HTTB7502F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTB7502F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, STANDARD : MIL-R-55342F | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTB7502F
This table gives cross-reference parts and alternative options found for RK73H1HTTB7502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTB7502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS02FT753 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RK73H1HTTB7502F vs RMS02FT753 |
RMF02FT7502 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RK73H1HTTB7502F vs RMF02FT7502 |
CR06-7502FB | Fixed Resistor, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1HTTB7502F vs CR06-7502FB |
RC0201F7502-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RK73H1HTTB7502F vs RC0201F7502-07-RG70 |
RTT017502FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RK73H1HTTB7502F vs RTT017502FTH |
RC0201FR-0775K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1HTTB7502F vs RC0201FR-0775K |
RC01W753FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTB7502F vs RC01W753FC |
CR0201-FW-7502GAS | Fixed Resistor, Thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RK73H1HTTB7502F vs CR0201-FW-7502GAS |
RC0201FR-1375K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1HTTB7502F vs RC0201FR-1375K |
RC01W753FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTB7502F vs RC01W753FT |