Part Details for RK73H1HTTC1051F by KOA Speer Electronics Inc
Overview of RK73H1HTTC1051F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC1051F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC1051FCT-ND
|
DigiKey | RES 1.05K OHM 1% 1/20W 0201 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0093 | Buy Now |
DISTI #
660-RK73H1HTTC1051F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1051F RoHS: Compliant | 0 |
|
Order Now |
Part Details for RK73H1HTTC1051F
RK73H1HTTC1051F CAD Models
RK73H1HTTC1051F Part Data Attributes
|
RK73H1HTTC1051F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC1051F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC1051F
This table gives cross-reference parts and alternative options found for RK73H1HTTC1051F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC1051F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTC1051F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1051F vs RK73H1HRTTC1051F |
0201WMF1051TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1HTTC1051F vs 0201WMF1051TCE |
RMCS0201FT1K05-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC1051F vs RMCS0201FT1K05-HP |
RMCS1/201.05K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC1051F vs RMCS1/201.05K1%A |
RK73H1HRTTA1051F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1051F vs RK73H1HRTTA1051F |
AF0201FR-071K05L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1051F vs AF0201FR-071K05L |
CR0201F1K05P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTC1051F vs CR0201F1K05P10 |
RK73H1HTBK1051F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1051F vs RK73H1HTBK1051F |
CR0201F1K05D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTC1051F vs CR0201F1K05D50 |
AC0201FR-131K05L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1051F vs AC0201FR-131K05L |