Part Details for RK73H1HTTC1182F by KOA Speer Electronics Inc
Overview of RK73H1HTTC1182F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC1182F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0116
|
Newark | Res, 11K8, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC1182F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
2019-RK73H1HTTC1182FCT-ND
|
DigiKey | RES 11.8K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17350 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC1182F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1182F RoHS: Compliant | 17741 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
RK73H1HTTC1182F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1182F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0065 / $0.0079 | Buy Now |
Part Details for RK73H1HTTC1182F
RK73H1HTTC1182F CAD Models
RK73H1HTTC1182F Part Data Attributes:
|
RK73H1HTTC1182F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC1182F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC1182F
This table gives cross-reference parts and alternative options found for RK73H1HTTC1182F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC1182F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM02R-11K8-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RK73H1HTTC1182F vs RM02R-11K8-F |
RMGW06-1182FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC1182F vs RMGW06-1182FPA |
RMSW06-1182FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC1182F vs RMSW06-1182FB |
RMCS1/2011.8K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC1182F vs RMCS1/2011.8K1%R |
WCR0201-11K8FI | Fixed Resistor, 0.05W, 11800ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC1182F vs WCR0201-11K8FI |
RK73H1HTBK1182F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1182F vs RK73H1HTBK1182F |
WR02X1182FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HTTC1182F vs WR02X1182FDL |
AC0201FR-1011K8L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1182F vs AC0201FR-1011K8L |
AF0201FR-0711K8L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1182F vs AF0201FR-0711K8L |
RMCS0201FG11K8-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC1182F vs RMCS0201FG11K8-HP |