There are no models available for this part yet.
Overview of RK73H1HTTC1603F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTC1603F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC1603FCT-ND
|
DigiKey | RES 160K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26050 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1HTTC1603F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1603F RoHS: Compliant | 22850 |
|
$0.0070 / $0.1000 | Buy Now | |
DISTI #
RK73H1HTTC1603F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1603F pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0064 / $0.0067 | Buy Now | |
LCSC | 50mW Thick Film Resistors 1% 200ppm/ 160k 0201 Chip Resistor - Surface Mount ROHS | 7800 |
|
$0.0032 / $0.0062 | Buy Now |
CAD Models for RK73H1HTTC1603F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTC1603F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
160000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTC1603F
This table gives cross-reference parts and alternative options found for RK73H1HTTC1603F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC1603F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW06-164FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC1603F vs RMGW06-164FPA |
RMCS1/20160K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC1603F vs RMCS1/20160K1%A |
AC0201FR-13160KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1603F vs AC0201FR-13160KL |
AS01FTF1603 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RK73H1HTTC1603F vs AS01FTF1603 |
AC0201FR-10160KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1603F vs AC0201FR-10160KL |
RK73H1HRTTCD1603F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1603F vs RK73H1HRTTCD1603F |
RK73H1HTTCD1603F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1603F vs RK73H1HTTCD1603F |
RMC1/20-164FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC1603F vs RMC1/20-164FPA |
RMCF0201FT160K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC1603F vs RMCF0201FT160K |
RMCS1/20160K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC1603F vs RMCS1/20160K1%R |
Related Parts for RK73H1HTTC1603F
-
RN73H1ETTP3302D25Fixed Resistors
-
GCJ188R71E102KA01DFixed Capacitors
-
45718-0002Headers and Edge Type Connectors
-
BAV99-7-FRectifier Diodes
-
LQM21PN4R7MGRDFixed Inductors
-
FMC20N50ESPower Field-Effect Transistors
-
ESD7951ST5GTransient Suppressors
-
2N7002Small Signal Field-Effect Transistors
-
XCL214B333DRSwitching Regulator or Controllers