There are no models available for this part yet.
Overview of RK73H1HTTC2672F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTC2672F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC2672FCT-ND
|
DigiKey | RES 26.7K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8072 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1HTTC2672F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM2672F RoHS: Compliant | 10060 |
|
$0.0070 / $0.1000 | Buy Now | |
DISTI #
RK73H1HTTC2672F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM2672F pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0067 / $0.0074 | Buy Now | |
DISTI #
C1S413111283101
|
Chip1Stop | Res Thick Film 0201 26.7K Ohm 1% 0.05W(1/20W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant | 95 |
|
$0.0105 | Buy Now |
CAD Models for RK73H1HTTC2672F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTC2672F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
26700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTC2672F
This table gives cross-reference parts and alternative options found for RK73H1HTTC2672F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC2672F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0201FR-0726K7L | Fixed Resistor, 0.05W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73H1HTTC2672F vs AF0201FR-0726K7L |
CRG0201F26K7 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 26700ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | RK73H1HTTC2672F vs CRG0201F26K7 |
WR02X2672FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTC2672F vs WR02X2672FGL |
AC0201FR-1026K7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC2672F vs AC0201FR-1026K7L |
AF0201FR-1326K7L | Fixed Resistor, 0.05W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73H1HTTC2672F vs AF0201FR-1326K7L |
RK73H1HTTCD2672F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC2672F vs RK73H1HTTCD2672F |
RMCS0201FT26K7-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC2672F vs RMCS0201FT26K7-HP |
RK73H1HRTTA2672F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC2672F vs RK73H1HRTTA2672F |
RMCS0201FT26K7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC2672F vs RMCS0201FT26K7 |
CR0201F26K7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTC2672F vs CR0201F26K7P10 |