There are no models available for this part yet.
Overview of RK73H1HTTC2701F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTC2701F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH0196
|
Newark | Res, 2K7, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC2701F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
2019-RK73H1HTTC2701FCT-ND
|
DigiKey | RES 2.7K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27543 In Stock |
|
$0.0068 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1HTTC2701F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM2701F RoHS: Compliant | 19119 |
|
$0.0060 / $0.1000 | Buy Now | |
Bristol Electronics | Min Qty: 89 | 3205 |
|
$0.0094 / $0.0563 | Buy Now | ||
Quest Components | 10664 |
|
$0.0180 / $0.0900 | Buy Now | |||
Quest Components | 2564 |
|
$0.0075 / $0.0750 | Buy Now | |||
DISTI #
RK73H1HTTC2701F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM2701F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0054 / $0.0057 | Buy Now |
CAD Models for RK73H1HTTC2701F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTC2701F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTC2701F
This table gives cross-reference parts and alternative options found for RK73H1HTTC2701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC2701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0201-2K7FI | Fixed Resistor, 0.05W, 2700ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC2701F vs WCR0201-2K7FI |
RK73H1HRTTCD2701F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC2701F vs RK73H1HRTTCD2701F |
RMCS0201FT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC2701F vs RMCS0201FT2K70 |
RMC1/20-272FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC2701F vs RMC1/20-272FPA |
RMCS0201FG2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC2701F vs RMCS0201FG2K70 |
RK73H1HTTCD2701F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC2701F vs RK73H1HTTCD2701F |
RK73H1HRTTA2701F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC2701F vs RK73H1HRTTA2701F |
RMCS1/202.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC2701F vs RMCS1/202.7K1%R |
WR02X2701FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTC2701F vs WR02X2701FHL |
RK73H1HTTCM2701F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1HTTC2701F vs RK73H1HTTCM2701F |