Part Details for RK73H1HTTC3654F by KOA Speer Electronics Inc
Overview of RK73H1HTTC3654F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC3654F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTC3654F
|
Mouser Electronics | Thick Film Resistors - SMD 1/20W 3.65M OHM 1% 2 | 0 |
|
$0.0070 / $0.1400 | Order Now |
Part Details for RK73H1HTTC3654F
RK73H1HTTC3654F CAD Models
RK73H1HTTC3654F Part Data Attributes
|
RK73H1HTTC3654F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC3654F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, STANDARD: MIL-R-55342F | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC3654F
This table gives cross-reference parts and alternative options found for RK73H1HTTC3654F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC3654F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT013654FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RK73H1HTTC3654F vs RTT013654FH0 |
BCTF000201-3654FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RK73H1HTTC3654F vs BCTF000201-3654FTH |
RC0201FR-133M65P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC3654F vs RC0201FR-133M65P |
CR05-3654-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RK73H1HTTC3654F vs CR05-3654-FS |
9C02017A3654FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RK73H1HTTC3654F vs 9C02017A3654FLPF7 |
CR-01FLF--3M65 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RK73H1HTTC3654F vs CR-01FLF--3M65 |
CPW05-3654-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RK73H1HTTC3654F vs CPW05-3654-FN |
MCR006YLPF3654 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RK73H1HTTC3654F vs MCR006YLPF3654 |
RK73H1HTTCM3654F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3650000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RK73H1HTTC3654F vs RK73H1HTTCM3654F |
CPW05-3654-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RK73H1HTTC3654F vs CPW05-3654-FK |