There are no models available for this part yet.
Overview of RK73H1HTTC4641F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTC4641F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC4641FCT-ND
|
DigiKey | RES 4.64K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11194 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1HTTC4641F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM4641F RoHS: Compliant | 6780 |
|
$0.0060 / $0.1000 | Buy Now | |
Bristol Electronics | 150000 |
|
RFQ | ||||
DISTI #
RK73H1HTTC4641F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM4641F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
CAD Models for RK73H1HTTC4641F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTC4641F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4640 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTC4641F
This table gives cross-reference parts and alternative options found for RK73H1HTTC4641F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC4641F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/204.64K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4640ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC4641F vs RMCS1/204.64K1%R |
RMC1/20-4641FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4640ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1HTTC4641F vs RMC1/20-4641FB |
RK73H1HTBK4641F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4640ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC4641F vs RK73H1HTBK4641F |
CR0201F4K64D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4640ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTC4641F vs CR0201F4K64D50 |
RM02R-4K64-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4640ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RK73H1HTTC4641F vs RM02R-4K64-F |
AS01FTF4641 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4640ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RK73H1HTTC4641F vs AS01FTF4641 |
WCR0201-4K64FI | Fixed Resistor, 0.05W, 4640ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC4641F vs WCR0201-4K64FI |
RMCS0201FG4K64-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 4640ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC4641F vs RMCS0201FG4K64-HP |
AC0201FR-074K64L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4640ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC4641F vs AC0201FR-074K64L |
0201WMF4641TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4640ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73H1HTTC4641F vs 0201WMF4641TEE |
Related Parts for RK73H1HTTC4641F
-
RC0201FR-074K64LFixed Resistors
-
12067A180GAT2AFixed Capacitors
-
SEAM-30-03.5-S-04-2-A-K-TRHeaders and Edge Type Connectors
-
BAV99Q-7-FRectifier Diodes
-
XAL1350-222MEDFixed Inductors
-
FDG6316PSmall Signal Field-Effect Transistors
-
ZEN132V130A24LSZener Diodes
-
DTC123EETLSmall Signal Bipolar Transistors
-
XC9258A22CMR-GSwitching Regulator or Controllers