There are no models available for this part yet.
Overview of RK73H1HTTC5902F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTC5902F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC5902FCT-ND
|
DigiKey | RES 59K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9628 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1HTTC5902F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM5902F RoHS: Compliant | 7890 |
|
$0.0060 / $0.1000 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ | ||||
DISTI #
RK73H1HTTC5902F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM5902F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0058 / $0.0065 | Buy Now |
CAD Models for RK73H1HTTC5902F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTC5902F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
59000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTC5902F
This table gives cross-reference parts and alternative options found for RK73H1HTTC5902F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC5902F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201F59KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 59000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTC5902F vs CR0201F59KD50 |
AC0201FR-1359KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 59000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC5902F vs AC0201FR-1359KL |
CRG0201F59K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 59000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | RK73H1HTTC5902F vs CRG0201F59K |
RK73H1HTTCM5902F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 59000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC5902F vs RK73H1HTTCM5902F |
AC0201FR-0759KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 59000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC5902F vs AC0201FR-0759KL |
WCR0201-59K0FI | Fixed Resistor, 0.05W, 59000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC5902F vs WCR0201-59K0FI |
RK73H1HTTCD5902F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 59000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC5902F vs RK73H1HTTCD5902F |
RMCS0201FT59K0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 59000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC5902F vs RMCS0201FT59K0 |
RMC1/20-5902FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 59000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1HTTC5902F vs RMC1/20-5902FPA |
WR02X5902FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 59000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTC5902F vs WR02X5902FTL |
Related Parts for RK73H1HTTC5902F
-
RMCF0201FT59K0Fixed Resistors
-
C3225C0G2J333J250AAFixed Capacitors
-
N2510-6003-RBHeaders and Edge Type Connectors
-
MBR40250GRectifier Diodes
-
ZVNL110GTAPower Field-Effect Transistors
-
FDY302NZSmall Signal Field-Effect Transistors
-
BZX84C10LT1GZener Diodes
-
LT8301ES5#TRPBFSwitching Regulator or Controllers
-
AD8608ARUZOperational Amplifiers