There are no models available for this part yet.
Overview of RK73H1HTTC8R66F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTC8R66F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTC8R66F
|
Mouser Electronics | Thick Film Resistors - SMD 1/20W 8.66 OHM 1% 20 RoHS: Compliant | 0 |
|
$0.0070 / $0.1400 | Order Now | |
Bristol Electronics | 10000 |
|
RFQ |
CAD Models for RK73H1HTTC8R66F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTC8R66F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION, STANDARD : MIL-R-55342F
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342F
|
Resistance
|
8.66 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTC8R66F
This table gives cross-reference parts and alternative options found for RK73H1HTTC8R66F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC8R66F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR258R66F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.66ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1HTTC8R66F vs CR258R66F |
RC01U8R66FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTC8R66F vs RC01U8R66FBL |
RC01U8R66FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTC8R66F vs RC01U8R66FB |
RC01U8R66FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.66ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTC8R66F vs RC01U8R66FBG |
RC01U8R66FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.66ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTC8R66F vs RC01U8R66FT |
RC01U8R66FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTC8R66F vs RC01U8R66FTL |