Part Details for RK73H1HTTC91R0F by KOA Speer Electronics Inc
Overview of RK73H1HTTC91R0F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC91R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC91R0FCT-ND
|
DigiKey | RES 91 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16800 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC91R0F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM91R0F RoHS: Compliant | 5789 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
RK73H1HTTC91R0F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM91R0F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
|
NexGen Digital | 6000 |
|
RFQ |
Part Details for RK73H1HTTC91R0F
RK73H1HTTC91R0F CAD Models
RK73H1HTTC91R0F Part Data Attributes
|
RK73H1HTTC91R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC91R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC91R0F
This table gives cross-reference parts and alternative options found for RK73H1HTTC91R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC91R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-910FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC91R0F vs RMC1/20-910FPA |
RMCS0201FG91R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC91R0F vs RMCS0201FG91R0-HP |
RMC1/20-910FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC91R0F vs RMC1/20-910FB |
WR02X91R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTC91R0F vs WR02X91R0FTL |
AF0201FR-1391RL | Fixed Resistor, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC91R0F vs AF0201FR-1391RL |
WCR-WCR0201LF-91R0-F-P-LT | Fixed Resistor, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC91R0F vs WCR-WCR0201LF-91R0-F-P-LT |
RK73H1HTTCD91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC91R0F vs RK73H1HTTCD91R0F |
RMSW06-910FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC91R0F vs RMSW06-910FB |
WR02X91R0FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTC91R0F vs WR02X91R0FAL |
AC0201FR-1391RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC91R0F vs AC0201FR-1391RL |