There are no models available for this part yet.
Overview of RK73H1HTTCM1473F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTCM1473F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTCM1473F
|
Mouser Electronics | Thick Film Resistors - SMD 147K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1400 | Order Now | |
DISTI #
RK73H1HTTCM1473F
|
TTI | Thick Film Resistors - SMD 147K OHM 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0052 / $0.0058 | Buy Now |
CAD Models for RK73H1HTTCM1473F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTCM1473F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
147000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTCM1473F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM1473F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM1473F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTC1473F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM1473F vs RK73H1HRTTC1473F |
WR02X1473FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTCM1473F vs WR02X1473FGL |
RMCS0201FT147K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM1473F vs RMCS0201FT147K-HP |
RK73H1HTTCD1473F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM1473F vs RK73H1HTTCD1473F |
RMCP0201FT147K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM1473F vs RMCP0201FT147K |
CR0201F147KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTCM1473F vs CR0201F147KP10 |
RMC1/20-1473FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1HTTCM1473F vs RMC1/20-1473FB |
WCR0201-147KFI | RESISTOR, 0.05W, 1%, 250ppm, 147000ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | RK73H1HTTCM1473F vs WCR0201-147KFI |
RMCS1/20147K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM1473F vs RMCS1/20147K1%A |
RK73H1HTTC1473F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 147000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM1473F vs RK73H1HTTC1473F |