There are no models available for this part yet.
Overview of RK73H1HTTCM1543F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTCM1543F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTCM1543F
|
Mouser Electronics | Thick Film Resistors - SMD 154K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1400 | Order Now | |
DISTI #
RK73H1HTTCM1543F
|
TTI | Thick Film Resistors - SMD 154K OHM 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0052 / $0.0054 | Buy Now |
CAD Models for RK73H1HTTCM1543F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTCM1543F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
154000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTCM1543F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM1543F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM1543F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X1543FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTCM1543F vs WR02X1543FTL |
RMCS1/20154K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM1543F vs RMCS1/20154K1%A |
WR02X1543FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HTTCM1543F vs WR02X1543FDL |
RK73H1HTTC1543F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM1543F vs RK73H1HTTC1543F |
RMCS1/20154K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM1543F vs RMCS1/20154K1%R |
RK73H1HRTTCD1543F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM1543F vs RK73H1HRTTCD1543F |
AF0201FR-07154KL | Fixed Resistor, 0.05W, 154000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73H1HTTCM1543F vs AF0201FR-07154KL |
0201WMF1543TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73H1HTTCM1543F vs 0201WMF1543TEE |
WR02X1543FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTCM1543F vs WR02X1543FGL |
RM02R-154K-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 154000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RK73H1HTTCM1543F vs RM02R-154K-F |