There are no models available for this part yet.
Overview of RK73H1HTTCM2201F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTCM2201F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTCM2201F-ND
|
DigiKey | RES 2.2K OHM 1% 1/20W 0201 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
660-RK73H1HTTCM2201F
|
Mouser Electronics | Thick Film Resistors - SMD 2.2K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1400 | Order Now | |
DISTI #
RK73H1HTTCM2201F
|
TTI | Thick Film Resistors - SMD 2.2K OHM 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0052 / $0.0054 | Buy Now |
CAD Models for RK73H1HTTCM2201F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTCM2201F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTCM2201F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-102K2L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM2201F vs AC0201FR-102K2L |
WR02X2201FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTCM2201F vs WR02X2201FAL |
WR02X2201FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTCM2201F vs WR02X2201FHL |
RMGW06-222FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM2201F vs RMGW06-222FPA |
RMC1/20-222FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM2201F vs RMC1/20-222FPA |
CRG0201F2K2 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 2200ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | RK73H1HTTCM2201F vs CRG0201F2K2 |
WR02X2201FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTCM2201F vs WR02X2201FGL |
RK73H1HRTTC2201F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM2201F vs RK73H1HRTTC2201F |
RMCP0201FT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM2201F vs RMCP0201FT2K20 |
WR02X2201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTCM2201F vs WR02X2201FTL |