Part Details for RK73H1HTTCM3901F by KOA Speer Electronics Inc
Overview of RK73H1HTTCM3901F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTCM3901F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTCM3901F-ND
|
DigiKey | RES 3.9K OHM 1% 1/20W 0201 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
660-RK73H1HTTCM3901F
|
Mouser Electronics | Thick Film Resistors - SMD 3.9K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1300 | Order Now |
|
Quest Components | FIXED RESISTOR, THICK FILM/METAL GLAZE, 0.05W, 3900OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 36000 |
|
$0.0960 / $0.6400 | Buy Now |
DISTI #
RK73H1HTTCM3901F
|
TTI | Thick Film Resistors - SMD 3.9K OHM 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0052 / $0.0054 | Buy Now |
Part Details for RK73H1HTTCM3901F
RK73H1HTTCM3901F CAD Models
RK73H1HTTCM3901F Part Data Attributes
|
RK73H1HTTCM3901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM3901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCM3901F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0201FT3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM3901F vs RMCF0201FT3K90 |
RK73H1HRTTCD3901F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM3901F vs RK73H1HRTTCD3901F |
RK73H1HRTTCM3901F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM3901F vs RK73H1HRTTCM3901F |
0201WMF3901TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73H1HTTCM3901F vs 0201WMF3901TEE |
AC0201FR-103K9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM3901F vs AC0201FR-103K9L |
AC0201FR-073K9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM3901F vs AC0201FR-073K9L |
AS01FTF3901A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RK73H1HTTCM3901F vs AS01FTF3901A |
WR02X3901FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HTTCM3901F vs WR02X3901FDL |
RMCS0201FT3K90-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM3901F vs RMCS0201FT3K90-HP |
WR02X3901FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTCM3901F vs WR02X3901FGL |